Reference Only
L000946-80
Antennas Chip Ant with EVB assy, 2.4GHZ,BT, Wi-Fi
Datasheet
L000946-80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.484 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 0.9 dBi | |
| Bandwidth | 84 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Electrical Type | Chip | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Antenna Connector Type | SMA-Female | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.6 mm | |
| Packaging | Each | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.86 | $3,231.60 |
Need more?
Sign in to add projects and notes