Reference Only
L000945-01
Antennas Antenna Dome 916MHz 500mm RG174 RPS
Datasheet
L000945-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Dipole Antenna | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 930 MHz | |
| Gain | 4.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male | |
| Height | 100.5 mm | |
| Cable Type | RG-174 | |
| Packaging | Box | |
| Cable Length | 500 mm | |
| Frequency Range | 902 MHz to 930 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1,002 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.47 | $10,490.94 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes