Reference Only

L000939-01

Antennas ANTENNA, 5GL PW, LP

Manufacturer:

Mfr Part:
L000939-01

TTI Part:
L000939-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
ProductIndoor Antennas
TypeHelical Antenna
Minimum Frequency698 MHz
Maximum Frequency803 MHz
Protocol - Cellular, NBIoT, LTECellular
StyleWhip
Gain1 dBi
Impedance50 Ohms
VSWR3.4:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Termination StyleScrew
Length50.3 mm
PackagingEach
Frequency Range698 MHz to 8.003 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes