Reference Only
L000926-10
Antennas 433MHZ FPC 1.13 COAX100MMMHF4L
Datasheet
L000926-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Flexible PCB (FPC) Antenna | |
| Minimum Frequency | 410 MHz | |
| Maximum Frequency | 470 MHz | |
| Gain | - 5.99 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.3:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF4L | |
| Length | 47 mm | |
| Width | 17 mm | |
| Height | 0.2 mm | |
| Packaging | Box | |
| Cable Length | 100 mm | |
| Frequency Range | 410 MHz to 470 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $1,950.00 | |
| $1.93 | $5,790.00 | |
| $1.91 | $9,550.00 | |
| $1.89 | $18,900.00 | |
| $1.72 | $43,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes