Reference Only

L000925-25

Antennas 433MHZ FPC 1.13 COAX 250MM UFL

Manufacturer:

Mfr Part:
L000925-25

TTI Part:
L000925-25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypeFlexible PCB (FPC) Antenna
Minimum Frequency410 MHz
Maximum Frequency470 MHz
Gain- 4.76 dB
Impedance50 Ohms
VSWR4.0:1
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive
Termination StyleConnector
Antenna Connector TypeMHF
Length47 mm
Width17 mm
Height0.2 mm
PackagingBox
Cable Length250 mm
Frequency Range410 MHz to 470 MHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A992.C
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,005 / Multiples: 15)
Quantity Unit PriceExt. Price
$2.19$2,200.95
$2.17$6,510.00
$2.15$10,771.50
$2.11$21,110.55
$1.93$48,259.65
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes