Reference Only
L000917-01
Antennas Antenna 2.45GHz WRT Monopole .5M RPS
Datasheet
L000917-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Monopole Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 2.7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.7 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Cable Type | RG-174A | |
| Packaging | Box | |
| Cable Length | 500 mm | |
| Frequency Range | 2.4 GHz to 2.5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1,000 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.92 | $15,920.00 | |
| $15.76 | $31,520.00 | |
| $15.61 | $78,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes