Reference Only

L000728-02

Antennas LPWA FPC ANT VDP MHF4L 50mm 410-467 MHz

Manufacturer:

Mfr Part:
L000728-02

TTI Part:
L000728-02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
Minimum Frequency410 MHz
Maximum Frequency467 MHz
Gain3 dBi
Impedance50 Ohms
VSWR1.3:1
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF4L
ApplicationIoT Applications
Length92.5 mm
Width20 mm
Height0.13 mm
Cable Type1.13 mm Coax
PackagingEach
Cable Length50 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.72$3,440.00
$1.61$6,440.00
$1.59$9,540.00
$1.58$15,800.00
$1.56$40,560.00
Need more?

My Notes

Sign into see notes.