Reference Only

L000684-04

Antennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 4port

Manufacturer:

Mfr Part:
L000684-04

TTI Part:
L000684-04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
TypePanel Antenna
Minimum Frequency2.4 GHz
Maximum Frequency6 GHz
Protocol - WiFi - 802.11WiFi - 802.11 a/g/n/ac/ax/be
StylePanel
Gain6 dB
Impedance50 Ohms
VSWR2:1
Power Rating2 W
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 65 C
Number of Bands3 Band
Mounting StyleBracket Mount
Antenna Connector TypeRP-SMA
Center Frequency5 GHz
Length200 mm
Width200 mm
Height46.5 mm
IP RatingIP67
Cable TypePlenum
SeriesProSig
PackagingBulk
Cable Length75 m
PolarizationDual Slant
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes