Reference Only

L000646-01

Antennas PCB ANT, TAB MOUNT, MIMO, 1557-7125MHz

Manufacturer:

Mfr Part:
L000646-01

TTI Part:
L000646-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Minimum Frequency1.557 GHz
Maximum Frequency7.125 GHz
Gain2.9 dBi
Impedance50 Ohms
VSWR4:1
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands4 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Length51 mm
Width14.2 mm
Height1.61 mm
SeriesL000645
PackagingEach
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A991.g
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.