Reference Only
L000644-01
Antennas RFID/NFC FPC ANT, 13.56MHz, 100mm, 28AWG, RECT
Datasheet
L000644-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | NFC Antenna | |
| Mechanical Style | PCB Trace | |
| Style | T-Pad Flexible | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | HRS Connector | |
| Length | 70 mm | |
| Width | 20 mm | |
| Height | 0.15 mm | |
| Cable Type | 100mm Twisted Pair 28AWG | |
| Packaging | Reel | |
| Cable Length | 100 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |