Reference Only
L000631-01
Antennas 3 port (2x Cell, 1x GNSS),SMA 1.0M
Datasheet
L000631-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Panel Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 4.2 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Protocol - GPS, GLONASS | GNSS | |
| Impedance | 50 Ohms | |
| Power Rating | 20 W | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive | |
| Antenna Connector Type | SMA | |
| Cable Type | RG-174 | |
| Packaging | Each | |
| Cable Length | 1 m | |
| Frequency Range | 617 MHz to 4.2 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.82 | $7,564.00 | |
| $36.09 | $18,045.00 | |
| $35.73 | $35,730.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes