Reference Only
L000619-03
Antennas Antenna LTE HDP adhesive Bk 3M SMA Plug
Datasheet
L000619-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Modules | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 4.99 GHz | |
| Gain | 6.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.4 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Dipole | |
| Number of Bands | 12 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA-Male | |
| Length | 104 mm | |
| Width | 17 mm | |
| Height | 4.2 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174/U | |
| Series | HDP | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| For Use With | Cellular IoT, Global Navigation | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Wavelength | 1/2 Wave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A992.C |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.63 | $9,630.00 | |
| $8.74 | $26,220.00 | |
| $8.14 | $65,128.14 |
Need more?
My Notes
Sign into see notes.