Reference Only

L000618-03

Antennas Antenna LTE VDP adhesive Bk 3M SMA Plug

Manufacturer:

Mfr Part:
L000618-03

TTI Part:
L000618-03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductModules
Minimum Frequency617 MHz
Maximum Frequency4.99 GHz
Gain4.9 dBi
Impedance50 Ohms
VSWR2.5
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeDipole
Number of Bands12 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeSMA-Male
Length115 mm
Width22 mm
Height6.3 mm
IP RatingIP67
Cable TypeRG-174/U
SeriesVDP
PackagingEach
Cable Length3 m
PolarizationLinear
SubcategoryAntennas
Wavelength1/2 Wave

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A992.C
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,002 / Multiples: 3)
Quantity Unit PriceExt. Price
$11.43$11,452.86
$10.25$30,750.00
$9.07$72,569.07
Need more?
Sign in to add projects and notes