Reference Only

L000606-02

Antennas LPWA FPC ANT HDP MHF 100mm 450-467 MHz

Manufacturer:

Mfr Part:
L000606-02

TTI Part:
L000606-02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
Minimum Frequency450 MHz
Maximum Frequency467 MHz
Gain3 dBi
Impedance50 Ohms
VSWR2.2:1
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF
ApplicationIoT Applications
Length92.5 mm
Width20 mm
Height0.13 mm
Cable Type1.13 mm Coax
PackagingEach
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes