Reference Only

L000604-05

Antennas ISM FPC ANT HDP MHF4L 100mm 410-435 MHz

Manufacturer:

Mfr Part:
L000604-05

TTI Part:
L000604-05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
Minimum Frequency410 MHz
Maximum Frequency435 MHz
Gain3 dBi
Impedance50 Ohms
VSWR1.3:1
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF4L
ApplicationIoT Applications
Length100 mm
Width20 mm
Height0.13 mm
Cable Type1.13 mm Coax
PackagingEach
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.