Reference Only
L000604-04
Antennas ISM FPC ANT HDP MHF4L 50mm 410-435 MHz
Datasheet
L000604-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Minimum Frequency | 410 MHz | |
| Maximum Frequency | 435 MHz | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.3:1 | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF4L | |
| Application | IoT Applications | |
| Length | 100 mm | |
| Width | 20 mm | |
| Height | 0.13 mm | |
| Cable Type | 1.13 mm Coax | |
| Packaging | Each | |
| Cable Length | 50 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |