Reference Only

L000601-01

Antennas UWB ceramic chip antenna 6000 MHz - 8000 MHz 6mm x 5mm x 0.5mm

Manufacturer:

Mfr Part:
L000601-01

TTI Part:
L000601-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductPCB Antennas
TypeEmbedded Antenna
Minimum Frequency6 GHz
Maximum Frequency8 GHz
Mechanical StyleChip
Gain3.7 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Number of Bands1 Band
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Length6 mm
Width5 mm
Height0.5 mm
PackagingEach
Frequency Range6 GHz to 8 GHz
Frequency6 GHz to 8 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.416$832.00
$0.412$2,472.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes