Reference Only
L000576-01
Antennas ANTENNA, 5GL CW-HW TYPE WHIP -SMA
Datasheet
L000576-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | Helical Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 803 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Style | Whip | |
| Gain | 3.1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.4:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Length | 135.9 mm | |
| Packaging | Each | |
| Frequency Range | 698 MHz to 803 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |