Reference Only
L000575-01
Antennas ANTENNA INTERNAL PW-LPN TYPE #6 SCREW
Datasheet
L000575-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | Helical Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 803 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Style | Whip | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Termination Style | Screw | |
| Length | 61.9 mm | |
| Packaging | Each | |
| Frequency Range | 698 MHz to 803 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $4,480.00 | |
| $2.13 | $8,520.00 | |
| $2.11 | $12,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes