Reference Only

L000574-02

Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF

Manufacturer:

Mfr Part:
L000574-02

TTI Part:
L000574-02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductVehicle Antennas
Minimum Frequency350 MHz
Maximum Frequency7.125 GHz
Gain36 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating10 W, 30 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands5 Band
Termination StyleConnector
Length138.2 mm
Width68.3 mm
Height45.6 mm
IP RatingIP67, IP69K
Cable TypeRG-174
SeriesFPL pro
PackagingEach
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.33$3,247.92
$131.76$6,324.48
$124.64$8,974.08
$117.51$14,101.20
Need more?

My Notes

Sign into see notes.