Reference Only

L000573-06

Antennas FPL pro Antenna, 2-Port, GNSS, UHF

Manufacturer:

Mfr Part:
L000573-06

TTI Part:
L000573-06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductVehicle Antennas
Minimum Frequency350 MHz
Maximum Frequency1.606 GHz
Gain36 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating10 W, 30 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands5 Band
Termination StyleConnector
Length139.2 mm
Width69.2 mm
Height48.6 mm
IP RatingIP67, IP69K
Cable TypeRG-174
SeriesFPL pro
PackagingEach
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.52$3,084.48
$127.01$6,096.48
$123.98$8,926.56
$120.95$14,514.00
Need more?
Sign in to add projects and notes