Reference Only
L000573-04
Antennas FPL pro Antenna, 2-Port, GNSS, UHF
Datasheet
L000573-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 350 MHz | |
| Maximum Frequency | 1.606 GHz | |
| Gain | 36 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 10 W, 30 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 5 Band | |
| Termination Style | Connector | |
| Length | 139.2 mm | |
| Width | 69.2 mm | |
| Height | 48.6 mm | |
| IP Rating | IP67, IP69K | |
| Cable Type | RG-174 | |
| Series | FPL pro | |
| Packaging | Each | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.78 | $2,658.72 | |
| $107.86 | $5,177.28 | |
| $102.03 | $7,346.16 | |
| $96.20 | $11,544.00 |
Need more?
Sign in to add projects and notes