Reference Only

L000573-02

Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF

Manufacturer:

Mfr Part:
L000573-02

TTI Part:
L000573-02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductVehicle Antennas
Minimum Frequency350 MHz
Maximum Frequency7.125 GHz
Gain36 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating10 W, 30 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands5 Band
Termination StyleConnector
Length139.2 mm
Width69.2 mm
Height48.6 mm
IP RatingIP67, IP69K
Cable TypeRG-174
SeriesFPL pro
PackagingEach
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.