Reference Only

L000519-01

Antennas ANTENNA GNSS FPC SH L1/L5 25X2

Manufacturer:

Mfr Part:
L000519-01

TTI Part:
L000519-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
Minimum Frequency1.164 GHz
Maximum Frequency1.61 GHz
Impedance50 Ohms
Power Rating5 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Electrical TypeDipole
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF
Length25 mm
Width25 mm
Height0.3 mm
Cable Type1.13 mm Coax
SeriesANT-GNFPC-SHL15
PackagingEach
Cable Length150 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN7A994
HTS8529104040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.30$4,300.00
$4.15$8,300.00
$3.99$19,950.00
$3.91$39,100.00
Need more?
Sign in to add projects and notes