Reference Only
L000515-01
Antennas ANTENNA GNSS FPC SH L1 13X13 2
Datasheet
L000515-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Minimum Frequency | 1.164 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Dipole | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF | |
| Length | 13 mm | |
| Width | 13 mm | |
| Height | 0.1 mm | |
| Cable Type | 1.13 mm Coax | |
| Series | ANT-GNFPC-SAHL1 | |
| Packaging | Each | |
| Cable Length | 200 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.36 | $4,360.00 | |
| $4.20 | $8,400.00 | |
| $4.04 | $20,200.00 | |
| $3.96 | $39,600.00 |
Need more?
My Notes
Sign into see notes.