Reference Only
L000500-01
New Product
Antennas Helical Antenna, LTE, External Mount, Screw-Mount, Omni, Single Port
Datasheet
L000500-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Monopole | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 467.5 MHz | |
| Gain | - 0.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.3:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Screw | |
| Length | 42 mm | |
| Width | 8 mm | |
| Packaging | Tray | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Wavelength | 1/4 Wave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |