Reference Only
L000434-04
Antennas FP40 ultra - 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x Bluetooth, 1 x GNSS - Black
Datasheet
L000434-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Vehicle Antennas | |
| Gain | 8 dB, 9 dB, 28 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Number of Bands | 3 Band | |
| Mounting Style | Stud | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $646.12 | $1,938.36 | |
| $589.38 | $7,072.56 | |
| $578.55 | $29,506.05 | |
| $565.40 | $57,670.80 | |
| $559.72 | $141,049.44 | |
| $553.59 | $277,348.59 |
Need more?
My Notes
Sign into see notes.