Reference Only

L000423-04

Antennas 8-PORT,2X 5G/LTE,4X WIFI,1XGNS

Manufacturer:

Mfr Part:
L000423-04

TTI Part:
L000423-04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
Minimum Frequency617 MHz
Maximum Frequency6 GHz
Mechanical StyleWhip
Gain4.8 dB
Impedance50 Ohms
VSWR3:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands7 Band
Mounting StyleStud
Termination StyleConnector
Antenna Connector TypeSMA Male
Length245 mm
Width63 mm
Height84 mm
IP RatingIP67
Cable TypeRG-174
SeriesFP20
PackagingEach
Cable Length5.3 m
Frequency Range617 MHz to 6 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN7A994
HTS8517710000
TARIC8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$558.08$2,232.32
$537.41$6,448.92
$532.09$27,668.68
$526.82$52,682.00
$521.61$131,445.72
$516.44$258,220.00
Need more?

My Notes

Sign into see notes.