Reference Only

L000423-03

Antennas 7-PORT,2X 5G/LTE,2X WIFI,2XGNS

Manufacturer:

Mfr Part:
L000423-03

TTI Part:
L000423-03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
Minimum Frequency617 MHz
Maximum Frequency6 GHz
Mechanical StyleWhip
Gain4.8 dB
Impedance50 Ohms
VSWR3:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands7 Band
Mounting StyleStud
Termination StyleConnector
Antenna Connector TypeSMA Male
Length245 mm
Width63 mm
Height84 mm
IP RatingIP67
Cable TypeRG-174
SeriesFP20
PackagingEach
Cable Length5.3 m
Frequency Range617 MHz to 6 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN7A994
HTS8517710000
TARIC8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$503.34$2,013.36
$487.01$5,844.12
$482.19$25,073.88
$477.41$47,741.00
$472.69$119,117.88
$468.01$234,005.00
Need more?

My Notes

Sign into see notes.