Reference Only
L000423-02
Antennas 7-PORT,2X 5G/LTE,2X WIFI,2XGNS
Datasheet
L000423-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 6 GHz | |
| Mechanical Style | Whip | |
| Gain | 4.8 dB | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Stud | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Length | 245 mm | |
| Width | 63 mm | |
| Height | 84 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174 | |
| Series | FP20 | |
| Packaging | Each | |
| Cable Length | 5.3 m | |
| Frequency Range | 617 MHz to 6 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 7A994 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $509.11 | $2,036.44 | |
| $477.29 | $5,727.48 | |
| $458.20 | $23,826.40 | |
| $432.74 | $43,274.00 | |
| $407.29 | $102,637.08 | |
| $381.84 | $190,920.00 |
Need more?
Sign in to add projects and notes