Reference Only
L000423-01
Antennas 6-PRT,2X5G/LTE,3XWIFI,GNSS,BLK
Datasheet
L000423-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 6 GHz | |
| Mechanical Style | Whip | |
| Gain | 4.8 dB | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Stud | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Length | 245 mm | |
| Width | 63 mm | |
| Height | 84 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174 | |
| Series | FP20 | |
| Packaging | Each | |
| Cable Length | 5.3 m | |
| Frequency Range | 617 MHz to 6 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 7A994 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $531.76 | $2,127.04 | |
| $479.75 | $5,757.00 | |
| $475.00 | $24,700.00 | |
| $470.29 | $47,029.00 | |
| $465.64 | $117,341.28 | |
| $461.03 | $230,515.00 |
Need more?
Sign in to add projects and notes