Reference Only
L000410-03
Antennas Monopole Whip,UHF,470-512MHz
Datasheet
L000410-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Vehicle Antennas | |
| Type | Monopole | |
| Minimum Frequency | 470 MHz | |
| Maximum Frequency | 512 MHz | |
| Mechanical Style | Whip | |
| Gain | 5.17 dB | |
| Impedance | 50 Ohms | |
| VSWR | 1.6:1 | |
| Power Rating | 45 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | UHF | |
| Center Frequency | 470 MHz to 512 MHz | |
| Length | 122 mm | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | 5A991.g |
| HTS | 8529104040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.88 | $142.56 | |
| $11.55 | $415.80 | |
| $11.23 | $673.80 |
Need more?
My Notes
Sign into see notes.