Reference Only
L000306-02
Antennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI,GNSS
Datasheet
L000306-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular, LTE | |
| Gain | 6.5 dB | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Wall Mount | |
| Antenna Connector Type | SMA | |
| Length | 230 mm | |
| Width | 380 mm | |
| Height | 30 mm | |
| IP Rating | IP66 | |
| Packaging | Each | |
| Cable Length | 5 m | |
| Frequency Range | 617 MHz to 6 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $366.11 | $3,661.10 | |
| $362.48 | $18,124.00 | |
| $358.88 | $35,888.00 | |
| $355.32 | $88,830.00 | |
| $351.79 | $175,895.00 |
Need more?
My Notes
Sign into see notes.