Reference Only

L000306-01

Antennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI

Manufacturer:

Mfr Part:
L000306-01

TTI Part:
L000306-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
Minimum Frequency617 MHz
Maximum Frequency6 GHz
Protocol - Cellular, NBIoT, LTECellular, LTE
Gain6.5 dB
Impedance50 Ohms
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands6 Band
Mounting StyleWall Mount
Antenna Connector TypeSMA
Length230 mm
Width380 mm
Height30 mm
IP RatingIP66
PackagingEach
Cable Length5 m
Frequency Range617 MHz to 6 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN5A991.g
HTS8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$262.96$2,629.60
$252.44$12,622.00
$238.41$23,841.00
$224.39$56,097.50
$210.36$105,180.00
Need more?

My Notes

Sign into see notes.