Reference Only
KR104
Knobs & Dials SWITCH TOGGLE
Datasheet
KR104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Knobs & Dials | |
| Product | Accessories | |
| Type | Shaft Adapter | |
| Shaft Diameter | 1/4 in | |
| Packaging | Each | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,965In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $5.00 |
Need more?
Sign in to add projects and notes