Reference Only
KN5700B1/4
Knobs & Dials SWITCH KNOBS
Datasheet
KN5700B1/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Concentric Knob Set | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 20 mm | |
| Height | 30 mm | |
| Material | Aluminum | |
| Design | Knurled, Straight | |
| Color | Black | |
| Indicator Style | Line on Side | |
| Series | KN | |
| Packaging | Kit | |
| Indicator Color | White | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | KN5700B1/4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.60 | $7,040.00 | |
| $17.42 | $13,936.00 | |
| $17.25 | $20,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes