Reference Only
KN1751BS1/4
Knobs & Dials SWITCH KNOBS
Datasheet
KN1751BS1/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 45 mm | |
| Height | 42 mm | |
| Material | Aluminum | |
| Design | Knurled, Straight | |
| Color | Black | |
| Series | KN | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | KN1751BS1/4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,045In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.51 | $39.51 | |
| $37.67 | $188.35 | |
| $35.72 | $357.20 | |
| $31.16 | $1,558.00 | |
| $30.85 | $10,797.50 | |
| $30.55 | $16,038.75 | |
| $30.24 | $31,752.00 | |
| $29.95 | $62,895.00 |
Need more?
Sign in to add projects and notes