Reference Only
KHU-17D11-24
Industrial Relays KHU-17D11-24
Datasheet
KHU-17D11-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Lug | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 2.5 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 650 Ohms | |
| Switching Voltage | 240 VAC | |
| Contact Material | Silver (Ag) | |
| Length | 28.2 mm | |
| Width | 21.8 mm | |
| Height | 38.1 mm | |
| Packaging | Tray | |
| Power Consumption | 850 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | KHU-17D11-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.42 | $15.42 | |
| $15.26 | $152.60 | |
| $15.11 | $377.75 |
Need more?
My Notes
Sign into see notes.