Reference Only
KHR500KVANL
Contactors - Electromechanical CONTACTOR, SPST-NO KHR500KVANL 12V
Datasheet
KHR500KVANL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,196.39 | $5,981.95 | |
| $1,136.23 | $11,362.30 | |
| $1,124.98 | $28,124.50 | |
| $1,113.84 | $55,692.00 | |
| $1,102.82 | $110,282.00 | |
| $1,091.90 | $272,975.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes