Reference Only
KHR500KSANL
Contactors - Electromechanical KHR500KSANL=CONTACTOR, SPST-NO
Datasheet
KHR500KSANL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 18 VDC to 32 VDC | |
| Contact Current Rating | 600 A | |
| Switching Voltage | 1 kVDC | |
| Coil Current | 4.5 A | |
| Coil Resistance | 85 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | KHR500KSANL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,420.69 | $1,420.69 | |
| $1,406.62 | $4,219.86 | |
| $1,392.70 | $6,963.50 | |
| $1,378.91 | $13,789.10 | |
| $1,365.25 | $34,131.25 | |
| $1,351.09 | $67,554.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes