Reference Only
KFS400B1/8
Knobs & Dials SWITCH KNOBS
Datasheet
KFS400B1/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob with Skirt | |
| Shaft Diameter | 1/8 in | |
| Outside Diameter | 10 mm | |
| Height | 15 mm | |
| Material | Aluminum | |
| Design | Knurled, Straight | |
| Color | Black Matte | |
| Indicator Style | Line on Skirt | |
| Series | KFS | |
| Packaging | Each | |
| Indicator Color | White | |
| Indicator Position | Skirt | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | KFS400B1/8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.64 | $7,640.00 |
Need more?
Sign in to add projects and notes