Reference Only
KCS03X024EAAA
Contactors - Electromechanical KCS03X024EAAA
Datasheet
KCS03X024EAAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 600 A | |
| Coil Type | DC Type | |
| Coil Current | 230 mA | |
| Coil Resistance | 120 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Stud | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Current Sensor | |
| Part # Aliases | KCS03X024EAAA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
100
On Order
100 expected 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $513.60 | $5,136.00 | |
| $460.92 | $11,983.92 | |
| $441.17 | $22,058.50 | |
| $429.94 | $42,994.00 | |
| $425.69 | $106,422.50 | |
| $421.47 | $210,735.00 | |
| $417.30 | $417,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes