Reference Only
KCS03X012EAAA
Contactors - Electromechanical KCS03X012EAAA=CONTACTOR, CURRE
Datasheet
KCS03X012EAAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 600 A | |
| Coil Type | Latching | |
| Switching Voltage | 600 VDC | |
| Coil Current | 4.5 A | |
| Coil Resistance | 47 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Stud | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | Current Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $526.96 | $4,742.64 | |
| $480.82 | $8,654.76 | |
| $461.70 | $12,465.90 | |
| $452.80 | $24,451.20 | |
| $448.32 | $48,418.56 | |
| $443.88 | $111,857.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes