Reference Only
KCS01X012EACA
Contactors - Electromechanical CONTACTOR CURRENT SENSE
Datasheet
KCS01X012EACA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 100 A | |
| Coil Type | DC Type | |
| Coil Current | 220 mA | |
| Coil Resistance | 54 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Stud | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | Current Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $502.48 | $3,014.88 | |
| $445.38 | $5,344.56 | |
| $436.38 | $13,091.40 | |
| $417.68 | $22,554.72 | |
| $413.54 | $42,181.08 | |
| $409.45 | $103,181.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes