Reference Only
KC-22
Industrial Relays KC-22=RELAY, VACUUM SPST-NO
Datasheet
KC-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Contact Current Rating | 65 A | |
| Coil Resistance | 120 Ohms | |
| Length | 46.2 mm | |
| Width | 46.2 mm | |
| Height | 58 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | KC-22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,415.13 | $4,415.13 | |
| $4,371.41 | $8,742.82 | |
| $4,264.80 | $21,324.00 | |
| $4,222.56 | $42,225.60 | |
| $4,180.75 | $104,518.75 | |
| $3,829.83 | $191,491.50 | |
| $3,695.47 | $369,547.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes