Reference Only
KC-18
Industrial Relays KC-18
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Contact Current Rating | 30 A | |
| Coil Resistance | 180 Ohms | |
| Coil Current | 147 mA | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | KC-18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,839.22 | $9,196.10 | |
| $1,754.28 | $17,542.80 | |
| $1,606.03 | $40,150.75 | |
| $1,408.37 | $70,418.50 | |
| $1,358.95 | $135,895.00 | |
| $1,284.82 | $321,205.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes