Reference Only
KC-11
Industrial Relays KC-11
Datasheet
KC-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | High Voltage | |
| Contact Termination | Turret | |
| Relay Contact Form | SPST (1 Form A), SPST (1 Form B) | |
| Contact Current Rating | 50 A | |
| Coil Termination | Turret | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 250 Ohms | |
| Switching Voltage | 15 kVDC | |
| Length | 46.2 mm | |
| Width | 46.2 mm | |
| Height | 58 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | KC-11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,545.04 | $1,545.04 | |
| $1,529.74 | $3,059.48 | |
| $1,249.40 | $6,247.00 | |
| $1,237.03 | $12,370.30 | |
| $1,224.78 | $30,619.50 | |
| $1,212.66 | $60,633.00 | |
| $1,195.95 | $119,595.00 | |
| $1,130.72 | $282,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes