Reference Only
K81A235
Industrial Relays K81A235
Datasheet
K81A235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | High Voltage | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 70 Ohms | |
| Switching Voltage | 10 kVDC | |
| Length | 56.5 mm | |
| Width | 19.8 mm | |
| Height | 18.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K81A235 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $568.88 | $3,982.16 | |
| $527.43 | $7,384.02 | |
| $482.87 | $13,520.36 | |
| $423.43 | $23,712.08 | |
| $408.58 | $42,900.90 | |
| $386.28 | $97,342.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes