Reference Only
K5000552
Switch Hardware Rotary Handle complete 35H-400-035 Spare
Datasheet
35H-400-035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Handles | |
| Type | Rotary Handle Lock | |
| For Use With | All High Voltage Battery Disconnect Switches | |
| Designed for | Battery Disconnect Switches | |
| Packaging | Each | |
| Color | Orange | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.95 | $29.95 | |
| $29.14 | $145.70 | |
| $26.96 | $269.60 | |
| $24.71 | $617.75 | |
| $22.87 | $1,143.50 | |
| $21.89 | $2,189.00 | |
| $21.67 | $4,334.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes