Reference Only
K5000037
Disconnect Switches HV-BDC 400A/1000V 35H-411-0100-OR2100001
Datasheet
35H-411-0100-OR2100001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Disconnect Switches | |
| Type | High Voltage Battery Disconnector | |
| Number of Poles | 1 Pole | |
| Mounting Style | Flange Mount | |
| Termination Style | Threaded | |
| Actuator | Lever | |
| Contact Form | DPST | |
| Current Rating | 400 A | |
| Voltage Rating DC | 1 kVDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP67 | |
| Color | Black, Orange | |
| Height | 124.45 mm | |
| Length | 125.2 mm | |
| Packaging | Each | |
| Product Type | Disconnect Switches | |
| Product | Disconnect Switches | |
| Width | 83.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
12
On Order
12 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.65 | $1,879.80 | |
| $155.10 | $7,755.00 | |
| $153.57 | $30,714.00 | |
| $152.05 | $76,025.00 | |
| $150.54 | $150,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes